- RS Stock No.:
- 181-1582
- Mfr. Part No.:
- CYBLE-214009-00
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 181-1582
- Mfr. Part No.:
- CYBLE-214009-00
- Manufacturer:
- Cypress Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Module size: 11.0 mm x 11.0 mm x 1.80 mm (with shield)
Bluetooth 4.1 single-mode module
Industrial temperature range: –40 °C to +85 °C
32-bit processor (0.9 DMIPS/MHz) with single-cycle 32-bit multiply, operating at up to 48 MHz
256-KB flash memory, 32-KB SRAM memory
Watchdog timer with dedicated internal low-speed oscillator(ILO)
Two-pin SWD for programming
Up to 25 GPIOs configurable as open drain high/low, pull-up/pull-down, HI-Z analog, HI-Z digital, or strong output
Bluetooth SIG 4.1 qualified
CYBLE-214009-EVAL EZ-BLE™ Creator Evaluation Board to evaluate and develop applications on the EZ-BLE Creator Module
Bluetooth 4.1 single-mode module
Industrial temperature range: –40 °C to +85 °C
32-bit processor (0.9 DMIPS/MHz) with single-cycle 32-bit multiply, operating at up to 48 MHz
256-KB flash memory, 32-KB SRAM memory
Watchdog timer with dedicated internal low-speed oscillator(ILO)
Two-pin SWD for programming
Up to 25 GPIOs configurable as open drain high/low, pull-up/pull-down, HI-Z analog, HI-Z digital, or strong output
Bluetooth SIG 4.1 qualified
CYBLE-214009-EVAL EZ-BLE™ Creator Evaluation Board to evaluate and develop applications on the EZ-BLE Creator Module
Specifications
Attribute | Value |
---|---|
Bluetooth Version | 4.1 |
Maximum Output Power | +3dBm |
Receiver Sensitivity | -70dBm |
Dimensions | 1.8 x 11 x 11mm |
Height | 11mm |
Length | 11mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 1.8mm |