- RS Stock No.:
- 211-8797
- Mfr. Part No.:
- NSYECVT300
- Manufacturer:
- Schneider Electric
On back order for despatch 26/06/2024, delivery within 4 working days
Price Each
HK$2,327.43
units | Per unit |
1 + | HK$2,327.43 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-8797
- Mfr. Part No.:
- NSYECVT300
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric Actassi Blanking plate with 2 fans. It has 35 dB noise level.
Green Premium product
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Plate Type | Blank Plate |
Colour | Grey |
Mounting Style | Surface Mount |
Material | Zinc Plated Steel |
Better World Product | Yes |
For Use With | Actassi OPB, Actassi VDC |
Better World Verification | Green Premium |
Series | Actassi |
Finish | Zinc |
Colour Family | Silver |