- RS Stock No.:
- 901-4092
- Mfr. Part No.:
- TSC873CW RPG
- Manufacturer:
- Taiwan Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 901-4092
- Mfr. Part No.:
- TSC873CW RPG
- Manufacturer:
- Taiwan Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
High Voltage NPN Transistors, Taiwan Semiconductor
Bipolar Transistors, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 1 A |
Maximum Collector Emitter Voltage | 400 V |
Package Type | SOT-223 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1.2 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 600 V |
Maximum Emitter Base Voltage | 9 V |
Pin Count | 3 + Tab |
Number of Elements per Chip | 1 |
Dimensions | 6.5 x 3.5 x 1.65mm |
Maximum Operating Temperature | +150 °C |