- RS Stock No.:
- 737-8883
- Mfr. Part No.:
- MG9411-R
- Manufacturer:
- Semelab
Discontinued product
- RS Stock No.:
- 737-8883
- Mfr. Part No.:
- MG9411-R
- Manufacturer:
- Semelab
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Power PNP Transistors, Semelab
Designed specifically for audio power amplifier applications
High Current audio bipolar with wide Safe Operating Area
High Current audio bipolar with wide Safe Operating Area
Bipolar Transistors, Semelab
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 18 A |
Maximum Collector Emitter Voltage | 260 V |
Package Type | TO-3P |
Mounting Type | Through Hole |
Maximum Power Dissipation | 300 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -260 V |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Frequency | 35 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 15.6 x 4.8 x 18.7mm |