- RS Stock No.:
- 663-8771
- Mfr. Part No.:
- 2SD1207T-AE
- Manufacturer:
- Sanyo
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 663-8771
- Mfr. Part No.:
- 2SD1207T-AE
- Manufacturer:
- Sanyo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NPN Small-Signal Transistor, Sanyo
Bipolar Transistors, Sanyo
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 2 A |
Maximum Collector Emitter Voltage | 50 V |
Package Type | MP |
Mounting Type | Through Hole |
Maximum Power Dissipation | 1 W |
Maximum Collector Base Voltage | 60 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 150 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 6 x 4.7 x 8.5mm |
Maximum Operating Temperature | +150 °C |