- RS Stock No.:
- 601-1084
- Mfr. Part No.:
- 2SA1015-Y(TPE2,F)
- Manufacturer:
- Toshiba
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 601-1084
- Mfr. Part No.:
- 2SA1015-Y(TPE2,F)
- Manufacturer:
- Toshiba
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Small Signal PNP Transistors, Toshiba
Bipolar Transistors, Toshiba
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 150 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | TO-92 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 400 mW |
Maximum Collector Base Voltage | 50 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 80 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 4.7 x 5.1 x 4.1mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |