- RS Stock No.:
- 531-9450
- Mfr. Part No.:
- 2SC3421-Y(Q)
- Manufacturer:
- Toshiba
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 531-9450
- Mfr. Part No.:
- 2SC3421-Y(Q)
- Manufacturer:
- Toshiba
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
General Purpose NPN Transistors, Toshiba
Bipolar Transistors, Toshiba
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 1 A |
Maximum Collector Emitter Voltage | 120 V |
Package Type | TO-126IS |
Mounting Type | Through Hole |
Maximum Power Dissipation | 1.5 W |
Maximum Collector Base Voltage | 120 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 120 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 11 x 8.3 x 3.4mm |
Maximum Operating Temperature | +150 °C |