- RS Stock No.:
- 184-0445
- Mfr. Part No.:
- TSB772CK C0G
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 184-0445
- Mfr. Part No.:
- TSB772CK C0G
- Manufacturer:
- Taiwan Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Low VCE(SAT) -0.3 @ IC =-2A, IB = -200mA (Typ.)
Complementary part with TSD882
Epitaxial Planar Type
Halogen-free
Applications
Power Supply
Low Speed Switching Applications
Complementary part with TSD882
Epitaxial Planar Type
Halogen-free
Applications
Power Supply
Low Speed Switching Applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | -3 A |
Maximum Collector Emitter Voltage | -30 V |
Package Type | TO-126 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 10 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -50 V |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 7.5 x 2.55 x 10.85mm |
Maximum Operating Temperature | +150 °C |