- RS Stock No.:
- 133-2947
- Mfr. Part No.:
- UMT2222AT106
- Manufacturer:
- ROHM
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 133-2947
- Mfr. Part No.:
- UMT2222AT106
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
NPN Power Transistors, ROHM
Bipolar Transistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 600 mA |
Maximum Collector Emitter Voltage | 40 V |
Package Type | SOT-323 (SC-70) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Maximum Collector Base Voltage | 75 V |
Maximum Emitter Base Voltage | 6 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 2.1 x 1.35 x 0.9mm |