- RS Stock No.:
- 544-777
- Mfr. Part No.:
- 2SA1770S-AN
- Manufacturer:
- Sanyo
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 544-777
- Mfr. Part No.:
- 2SA1770S-AN
- Manufacturer:
- Sanyo
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
PNP Small-Signal Transistor, Sanyo
Bipolar Transistors, Sanyo
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 1.5 A |
Maximum Collector Emitter Voltage | -160 V |
Package Type | NMP |
Mounting Type | Through Hole |
Maximum Power Dissipation | 1 W |
Maximum Collector Base Voltage | -180 V |
Maximum Emitter Base Voltage | -6 V |
Maximum Operating Frequency | 120 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 6.9 x 2.5 x 4.5mm |
Maximum Operating Temperature | +150 °C |