Locating Ring FRB 5.5/85, 45mm ID

  • RS Stock No. 506-826
  • Mfr. Part No. FRB 5.5/85
  • Manufacturer SKF
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): SE
Product Details

Locating Ring for Plummer Housings

The bearing seating in the housing is sufficiently wide to enable the bearing to be displaced axially
Bearings which are to locate a shaft axially in both directions (locating bearings) must always be fixed axially in position in the housing bore by locating rings at both sides
The locating rings are identified by the prefix FRB followed by figures giving the width/outside diameter in millimetres, e.g. FRB 12.5/130

//media.rs-online.com/t_line/L0505697-01.jpg

Plummer Blocks, Bearing Lubrication and Accessories

Specifications
Attribute Value
Inside Diameter 45mm
Material Cast Iron
Centre Height 60mm
Mount Hole Size 12 mm
Length 205mm
Depth 85mm
Overall Height 109mm
Mount Hole Centre-to-Centre 170mm
3 In stock for delivery within 3 working days
Price Each
HK$ 38.60
(exc. GST)
units
Per unit
1 - 5
HK$38.60
6 - 24
HK$37.10
25 +
HK$35.50
Related Products
Shaded pole ac motor gear unitSuitable for many ...
Description:
Shaded pole ac motor gear unitSuitable for many applications requiring a low speed, high torque and quiet running unitTypical applications include catering equipment, vending machines, feed screw and transport mechanismsMotor is rated for continuous operation with Class B insulation and ...
Genuine spare motor for S series fans. ...
Description:
Genuine spare motor for S series fans.
These axial fans comprise a helix with 5 ...
Description:
These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).Applications: Blower mode: the air flows from the motor ...
The iQ fan motor assembly is designed to ...
Description:
The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W ...