- RS Stock No.:
- 209-3892
- Mfr. Part No.:
- MB 11
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 209-3892
- Mfr. Part No.:
- MB 11
- Manufacturer:
- SKF
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
The SKF MB(L) lock washer has mass 0.022 kg.
Thickness material 1.5 mm
Width inner tab 8 mm
Inside dimension under inner tab 52.5 mm
Width inner tab 8 mm
Inside dimension under inner tab 52.5 mm
Specifications
Attribute | Value |
---|---|
Type | Bearing Lock Nut And Locking Device |