- RS Stock No.:
- 209-3801
- Mfr. Part No.:
- KM 0
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 209-3801
- Mfr. Part No.:
- KM 0
- Manufacturer:
- SKF
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
SKF Bearing Assembly, Lock Nut and Locking Device Type, 10mm ID, 20mm OD - KM 0
Are your rotating parts spinning out of control? Grab this bearing assembly from SKF to securely locate your component on a shaft. Thanks to the lock nut's pre-machined metric thread, you can install and remove the part with the minimum of fuss. Simply slot a spanner into the equally spaced grooves to loosen and tighten the unit in a flash. If your equipment tends to rattle and shake, the lock washer curbs turning and slipping to prevent misalignment and malfunction.
Features & Benefits
Versatile M10x0.75 thread for use with standard bearings
Width of just 4mm keeps your assembly streamlined
Featherlight weight of 4g puts minimal strain to the shaft
Width of just 4mm keeps your assembly streamlined
Featherlight weight of 4g puts minimal strain to the shaft
Applications
Automotive manufacturing
Medical imagining systems
Agricultural machinery
Automated conveyor systems
Medical imagining systems
Agricultural machinery
Automated conveyor systems
What size spanner should I use to fit and remove this bearing assembly?
You can use an HN O (such as 204-4536) hook spanner to insert and remove this lock nut.
Why is it important to secure my bearing once it's fitted?
As a bearing is a moving part that turns and causes other parts to rotate, it can slide along a shaft when not secured. This can cause damage, noise and excessive wear, so a washer is an essential component for safe machinery.
Specifications
Attribute | Value |
---|---|
Type | Bearing Lock Nut And Locking Device |
Inner Diameter | 10mm |
Dimensions | 10 x 18 x 4mm |