- RS Stock No.:
- 162-8111
- Mfr. Part No.:
- BQ76925PW
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 162-8111
- Mfr. Part No.:
- BQ76925PW
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Li-ion Battery Protection, Texas Instruments
Li-ion Battery Protection ICs detect a various fault conditions such as overvoltage, undervoltage, discharge overcurrent, and short circuit. A standalone protection when no monitor is required, or supplemental safety.
Battery Management, Texas Instruments
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion, Lithium-Polymer |
Mounting Type | Surface Mount |
IC Type | Battery Fuel Gauge IC |
Package Type | TSSOP |
Pin Count | 20 |
Typical Operating Supply Voltage | 26.4 V |
Dimensions | 6.6 x 4.5 x 1.05mm |
Length | 6.6mm |
Width | 4.5mm |
Height | 1.05mm |
Maximum Operating Temperature | +85 °C |
Maximum Output Voltage | 5.5 V |
Minimum Operating Temperature | -25 °C |
Minimum Output Voltage | 0 V |