Texas Instruments BQ7693007DBT Lithium-Ion, Lithium-Polymer, Battery Monitor, 6 → 25 V 30-Pin, TSSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Battery Authentication & Identification, Texas Instruments

SHA-1 secure authentication for counterfeit detection and avoidance
Identification for storing unique serial numbers or data

Battery Management, Texas Instruments

Specifications
Attribute Value
Battery Type Lithium-Ion, Lithium-Polymer
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 30
Length 7.9mm
Typical Operating Supply Voltage 6 → 25 V
Dimensions 7.9 x 4.5 x 1.05mm
Width 4.5mm
Height 1.05mm
Maximum Operating Temperature +85 °C
Maximum Output Current 5µA
Maximum Output Voltage 3.6 V
Minimum Operating Temperature -40 °C
Minimum Output Current -5mA
Minimum Output Voltage 0 V
Price Each (In a Tube of 60)
HK$ 38.48
(exc. GST)
units
Per unit
Per Tube*
60 +
HK$38.48
HK$2,308.80
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
A comprehensive offering of Harting straight male to ...
Description:
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways. These durable connector cordsets are suitable for data networking applications, Fast ...
Brad® Micro-Change® double ended cordsets with M12 single ...
Description:
Brad® Micro-Change® double ended cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® double ended cordsets are available with female straight-to-male straight (884030) or female right angle-to-male straight (884031) connector configurations and ...
MURR Elektronik sensor-actuator straight male M12 to female ...
Description:
MURR Elektronik sensor-actuator straight male M12 to female angled M12 connector cable assemblies with indicator LED's and PUR (UL/CSA rated) cable are suitable for extremely demanding applications such as those found in machine tools, swivel tables, metal cutting and manufacturing, ...
M12 to M12 connector cable assemblies, 4 way ...
Description:
M12 to M12 connector cable assemblies, 4 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated. 100 mating cyclesOperating temperature range -25 to +90 °CSurge voltage ...