- RS Stock No.:
- 900-9762
- Mfr. Part No.:
- BQ24773RUYT
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 900-9762
- Mfr. Part No.:
- BQ24773RUYT
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Lithium-Ion Battery Charging ICs, Texas Instruments
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Battery Management, Texas Instruments
Specifications
Attribute | Value |
---|---|
Battery Type | NVDC |
Mounting Type | Surface Mount |
IC Type | Battery Charge Controller IC |
Package Type | WQFN |
Pin Count | 28 |
Typical Operating Supply Voltage | 4.5 to 24 V |
Dimensions | 4.15 x 4.15 x 0.75mm |
Length | 4.15mm |
Width | 4.15mm |
Height | 0.75mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |