Linear Technology LT3650EMSE-4.2#PBF Lithium-Ion, Battery Charger 12-Pin, MSOP

  • RS Stock No. 884-6905
  • Mfr. Part No. LT3650EMSE-4.2#PBF
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type MSOP
Pin Count 12
Typical Operating Supply Voltage 20 V
Dimensions 4.039 x 3 x 0.86mm
Length 4.04mm
Maximum Operating Temperature +85 °C
Height 0.86mm
Width 3mm
Minimum Operating Temperature -40 °C
Number of Cells 1
54 In stock for delivery within 3 working days
Price Each (In a Pack of 2)
HK$ 45.17
(exc. GST)
units
Per unit
Per Pack*
2 - 18
HK$45.17
HK$90.34
20 - 98
HK$43.70
HK$87.40
100 - 198
HK$39.795
HK$79.59
200 - 498
HK$39.015
HK$78.03
500 +
HK$38.25
HK$76.50
*price indicative
Packaging Options:
Related Products
Wire sealing grommets for extreme environmental conditions and ...
Description:
Wire sealing grommets for extreme environmental conditions and high altitude sealing. Lightweight aluminium shells with retained coupling nuts on plugsGold plated high conductivity copper alloy contactsVoltage rating 2100Vac/dc peak.
Used to protect and securely anchor cables for ...
Description:
Used to protect and securely anchor cables for through panel entry. Designed to completely absorb push, pull and twist thus protecting the life line of electrical products. For insertion tool see RS Stock No. 392-012.
From Lemo, this FGG 0B/1B Series cable mounted ...
Description:
From Lemo, this FGG 0B/1B Series cable mounted plug offers speedy and durable connection to corresponding sockets and is suitable for a wide range of applications. A selection of collets are also included as part of this offer. 178-8925 Size ...
Free plugs (15.0mm dia.) which mate with panel ...
Description:
Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For ...