Linear Technology LTC6803IG-3#PBF, Battery Charge Controller, 1.6mA 44-Pin, SSOP

  • RS Stock No. 823-0007
  • Mfr. Part No. LTC6803IG-3#PBF
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SSOP
Pin Count 44
Typical Operating Supply Voltage 10 → 55 V
Dimensions 13.1 x 5.6 x 1.85mm
Length 13.1mm
Maximum Operating Temperature +85 °C
Height 1.85mm
Width 5.6mm
Maximum Output Current 1.6mA
Minimum Operating Temperature -40 °C
11 In stock for delivery within 3 working days
Price Each
HK$ 153.52
(exc. GST)
units
Per unit
1 - 4
HK$153.52
5 - 9
HK$147.64
10 - 19
HK$142.38
20 - 29
HK$137.67
30 +
HK$134.20
Packaging Options:
Related Products
Shaded pole ac motor gear unitSuitable for many ...
Description:
Shaded pole ac motor gear unitSuitable for many applications requiring a low speed, high torque and quiet running unitTypical applications include catering equipment, vending machines, feed screw and transport mechanismsMotor is rated for continuous operation with Class B insulation and ...
Genuine spare motor for S series fans. ...
Description:
Genuine spare motor for S series fans.
These axial fans comprise a helix with 5 ...
Description:
These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).Applications: Blower mode: the air flows from the motor ...
The iQ fan motor assembly is designed to ...
Description:
The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W ...