New Japan Radio NJM2336CF, Battery Charge Controller 6-Pin, SOT-23

Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Battery Charging & Monitoring Controllers, New Japan Radio

Battery Management, New Japan Radio

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 6
Typical Operating Supply Voltage 2.2 → 13 V
Dimensions 2.9 x 1.6 x 1.1mm
Length 2.9mm
Height 1.1mm
Maximum Operating Temperature +85 °C
Width 1.6mm
Minimum Operating Temperature -40 °C
On back order for despatch 26/02/2020, delivery within 3 working days
Price Each (On a Reel of 3000)
HK$ 1.588
(exc. GST)
units
Per unit
Per Reel*
3000 +
HK$1.588
HK$4,764.00
*price indicative
Related Products
The K7L-AT50 liquid leakage sensor amplifier by Omron ...
Description:
The K7L-AT50 liquid leakage sensor amplifier by Omron can detect a wide variety of liquids ranging from water to chemicals with low conductivity. It internally oscillates AC signals provided to the Sensing Band, protecting it from electric corrosion and ensuring ...
Flowline's general purpose range of level controller displays ...
Description:
Flowline's general purpose range of level controller displays which cover an assortment of engineering units. Comes equipped with either a 4-20mA or 0-10mA level sensor inputs, with various configurations to ensure your application is covered. Optional 2 or 4 programmable ...
A series of liquid level control relays from ...
Description:
A series of liquid level control relays from ABB for conductive liquids. The CM-ENS range gives a choice of 3 variants each with a compact, space saving housing with the highest fire protection and environmentally friendly materials. Installation is quick ...
The MultiTrode indicator probe provides continuous level indication ...
Description:
The MultiTrode indicator probe provides continuous level indication and pump control. The probe can be connected to a PLC or dedicated pump controller system. The 10 digital outputs provide a mechanism for simple pump control without any other control device. ...