Linear Technology LT3650EMSE-4.2#PBF Lithium-Ion, Battery Charger 12-Pin, MSOP

  • RS Stock No. 145-7460
  • Mfr. Part No. LT3650EMSE-4.2#PBF
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type MSOP
Pin Count 12
Typical Operating Supply Voltage 20 V
Dimensions 4.039 x 3 x 0.86mm
Length 4.04mm
Height 0.86mm
Maximum Operating Temperature +85 °C
Width 3mm
Minimum Operating Temperature -40 °C
Number of Cells 1
50 In stock for delivery within 3 working days
Price Each (In a Tube of 50)
HK$ 38.391
(exc. GST)
units
Per unit
Per Tube*
50 +
HK$38.391
HK$1,919.55
*price indicative