- RS Stock No.:
- 729-9112
- Mfr. Part No.:
- ECG 28W (HK)
- Manufacturer:
- Osram
Stock check temporarily unavailable - call for stock availability
Added
Price Each
HK$1,502.70
Units | Per unit |
1 + | HK$1,502.70 |
- RS Stock No.:
- 729-9112
- Mfr. Part No.:
- ECG 28W (HK)
- Manufacturer:
- Osram
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Specifications
Attribute | Value |
---|---|
Batten Type | Single |
Type | Single Batten |
Wattage | 28 W |
Lamp Type | Fluorescent |