- RS Stock No.:
- 729-9103
- Mfr. Part No.:
- ECG 21W (HK)
- Manufacturer:
- Osram
- RS Stock No.:
- 729-9103
- Mfr. Part No.:
- ECG 21W (HK)
- Manufacturer:
- Osram
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Specifications
Attribute | Value |
---|---|
Batten Type | Single |
Type | Single Batten |
Wattage | 21 W |
Lamp Type | Fluorescent |