MPN

Molex Barrier Strip, 4 Contact, 11.11mm Pitch, 1 Row, 15A, 300 V

RS Stock No.:
822-7146
Mfr. Part No.:
38740-6104
Manufacturer:
Molex
Molex

On back order for despatch 23/11/2021, delivery within 3 working days
Add to Basket
units

Added

Price Each

HK$30.90

unitsPer unit
1 - 99HK$30.90
100 - 999HK$29.66
1000 +HK$28.43
RS Stock No.:
822-7146
Mfr. Part No.:
38740-6104
Manufacturer:
Molex
COO (Country of Origin):
US

Product overview and Technical data sheets


Legislation and Compliance

COO (Country of Origin):
US

Product Details

Molex 38740 Low Profile Fixed Mount Barrier Terminal Strip





Specifications

AttributeValue
Number of Contacts4
Pitch11.11mm
Body OrientationStraight
Contact MaterialBrass
Contact PlatingTin
Number of Rows1
Screw SizeM3
Wire Size22 → 14 AWG
MaterialValox
Current Rating15A
Voltage Rating300 V
Dimensions65.7 x 16 x 14.6mm
Depth14.6mm
Width16mm
Minimum Operating Temperature-40°C
Maximum Operating Temperature+130°C
Length65.7mm
On back order for despatch 23/11/2021, delivery within 3 working days
Add to Basket
units

Added

Price Each

HK$30.90

unitsPer unit
1 - 99HK$30.90
100 - 999HK$29.66
1000 +HK$28.43