FAG 627-2RSR-CO7 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- RS Stock No.:
- 277-6634
- Mfr. Part No.:
- 627-2RSR-CO7
- Manufacturer:
- FAG
Subtotal (1 pack of 10 units)*
HK$369.20
FREE delivery for orders over HK$250.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | HK$36.92 | HK$369.20 |
*price indicative
- RS Stock No.:
- 277-6634
- Mfr. Part No.:
- 627-2RSR-CO7
- Manufacturer:
- FAG
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 7 mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 22 mm | |
| Race Width | 7mm | |
| Cage Material | Steel Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 1.36N | |
| Dynamic Load Rating | 3.29N | |
| Standards/Approvals | No | |
| Series | 62-2RSR | |
| Limiting Speed | 30000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 7 mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 22 mm | ||
Race Width 7mm | ||
Cage Material Steel Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 1.36N | ||
Dynamic Load Rating 3.29N | ||
Standards/Approvals No | ||
Series 62-2RSR | ||
Limiting Speed 30000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
The FAG Ball Bearing is a sealed deep groove radial ball bearing. This deep groove ball bearing supports a minimum operating temperature of minus 30 degrees Celsius and a maximum operating temperature of 100 degrees Celsius.
Single row bearing
Steel sheet metal cage
Related links
- FAG 606-2RSR-CO7 1 Row Ball Bearing - 6 mm ID, 17 mm OD
- Amphenol Industrial Circular Connector RTS0L-xxCG Series
- ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm
- 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66 IP69(IP69K)
- RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
- RS PRO Fibre Optic Sensor 110 mm, IP65
- 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100