SKF 6214 M/C4VL0241 Single Row Deep Groove Ball Bearing- Open Type 70mm I.D, 125mm O.D
- RS Stock No.:
- 233-7133
- Mfr. Part No.:
- 6214 M/C4VL0241
- Manufacturer:
- SKF
Subtotal (1 unit)**
HK$11,322.29
On back order for despatch 29/03/2025, delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit |
---|---|
1 + | HK$11,322.29 |
**price indicative
- RS Stock No.:
- 233-7133
- Mfr. Part No.:
- 6214 M/C4VL0241
- Manufacturer:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SKF | |
Inside Diameter | 70mm | |
Outside Diameter | 125mm | |
Race Width | 24mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | Open Type | |
Bearing Clearance | C4 | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Machined Metal | |
Number of Rows | 1 | |
Static Load Rating | 45kN | |
Dynamic Load Rating | 63.7kN | |
Bore Type | Parallel | |
Bearing Series | 2 Light | |
Partial Bearing Code | 6214 | |
Select all | ||
---|---|---|
Manufacturer SKF | ||
Inside Diameter 70mm | ||
Outside Diameter 125mm | ||
Race Width 24mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Open Type | ||
Bearing Clearance C4 | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Machined Metal | ||
Number of Rows 1 | ||
Static Load Rating 45kN | ||
Dynamic Load Rating 63.7kN | ||
Bore Type Parallel | ||
Bearing Series 2 Light | ||
Partial Bearing Code 6214 | ||