- RS Stock No.:
- 207-6315
- Mfr. Part No.:
- 51311
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 207-6315
- Mfr. Part No.:
- 51311
- Manufacturer:
- SKF
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The SKF thrust ball bearings are manufactured as single direction or double direction thrust ball bearings. They are designed to accommodate axial loads only and must not be subjected to any radial load. It has 55 mm ID and 105 mm OD.
Bearing material is of bearing steel
Cylindrical bore type
Cylindrical bore type
Specifications
Attribute | Value |
---|---|
Inside Diameter | 55mm |
Outside Diameter | 105mm |
Race Width | 35mm |
Ball Bearing Type | Thrust |
Sealing Arrangement | Open Type |
Partial Bearing Code | 51311 |