Molex VHDM 2504, 2mm Pitch, 200 Way, 8 Row, Straight Backplane Connector, Through Hole

  • RS Stock No. 821-6086
  • Mfr. Part No. 74060-2504
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

2.0mm VDHM Series Backplane Headers

Enables designers to create custom loaded connectors utilizing standard pin lengths 4.25, 4.75, 5.15 and 6.25mm

Mates with:
74040 VHDM Series Board-to-Board Daughtercard Receptacle

2.0mm Board to Board - Molex

Specifications
Attribute Value
Number of Contacts 200
Number of Rows 8
Body Orientation Straight
Pitch 2mm
Contact Material Copper Alloy
Mounting Type Through Hole
Current Rating 3A
Voltage Rating 120 V ac/dc
Termination Method Solder
Series VHDM
Series Number 2504
On back order for despatch 30/07/2020, delivery within 3 working days
Price Each
HK$ 344.33
(exc. GST)
units
Per unit
1 - 19
HK$344.33
20 - 74
HK$317.04
75 - 299
HK$293.71
300 - 599
HK$273.57
600 +
HK$268.14
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...