Molex 2mm Pitch High Density Backplane Connector, Male, 12 Column, 6 Row, 72 Way 73642

  • RS Stock No. 179-1891
  • Mfr. Part No. 73642-0000
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex 73642 Series Backplane Connector

The Molex 73642 series through-hole vertical male backplane connector has a VHDM board-to-board backplane receptacle power module. It has a 2.00mm pitch, 6 rows, 12 columns and 72 contacts with solder termination method. The housing is made from black colour thermoplastic material with phosphor bronze gold plated contact.

Features and Benefits

• Current rating is 1A
• Operating temperature ranges between -55°C and 105°C
• Voltage rating is 250VAC

Applications

• Minicomputers
• PCBs

Certifications

• CSA LR19980
• UL E29179

Specifications
Attribute Value
Gender Male
Number of Contacts 72
Number of Columns 12
Number of Rows 6
Body Orientation Vertical
Housing Material Thermoplastic
Pitch 2mm
Contact Material Phosphor Bronze
Mounting Type Surface Mount, Through Hole
Contact Plating Gold Plated
Current Rating 1A
Voltage Rating 250 V ac
Termination Method Solder
Minimum Operating Temperature -55°C
Series Number 73642
Maximum Operating Temperature +105
175 In stock for delivery within 3 working days
Price Each
HK$ 64.70
(exc. GST)
units
Per unit
1 - 9
HK$64.70
10 - 24
HK$60.23
25 - 49
HK$56.25
50 - 99
HK$52.87
100 +
HK$49.85
Related Products
These 4mm Banana Plugs from our own RS ...
Description:
These 4mm Banana Plugs from our own RS PRO brand are perfect for joining wires to electronic equipment. High quality moulded parts in acetal or otherwise known as polyoxymethylene are designed for the most demanding test and measurement applications. These ...
Hand Cable Tack Guns test for the Range. ...
Description:
Hand Cable Tack Guns test for the Range. Professional stapler with mobile lower handle. Rugged metal tool that is shock and drop-resistant. For use with standard no. 3 staples from 4 → 8mm. Spring tested for over 100,000 staplesThis tool's ...
Professional Stanley staples with curved heads suitable for ...
Description:
Professional Stanley staples with curved heads suitable for securing telephone cable and other low voltage wire. Packs of 1000 and 5000Flat and Curved HeadLight or Heavy Duty Staples6, 8, 10, 11, 12 and 14mm size staples.
Professional Stanley staples with curved heads suitable for ...
Description:
Professional Stanley staples with curved heads suitable for securing telephone cable and other low voltage wire. Packs of 1000 and 5000Flat and Curved HeadLight or Heavy Duty Staples6, 8, 10, 11, 12 and 14mm size staples.