Sanyo Denki San Ace C150 Series Centrifugal Fan, 48V dc, 135 cfm, 15.4 W, 0.32 A Max 150 mm 150mm 35 mm

N

Subtotal (1 unit)*

HK$1,221.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +HK$1,221.80

*price indicative

RS Stock No.:
757-178
Mfr. Part No.:
9TN48P1H01
Manufacturer:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Centrifugal Fan

Supply Voltage

48V dc

Power Consumption

15.4W

Maximum Current

0.32A

Air Flow

135cfm

Noise Level

59dBA

Fan Speed

3800rpm

Direction of Curve

Backward

Fan Frame Type

Round

Fan Frame Size

150 mm

Bearing Type

Ball

Depth

35mm

Width

150mm

Series

San Ace C150

Standards/Approvals

UL

Height

150mm

COO (Country of Origin):
PH
The Sanyo Denki cooling fan is engineered for efficient airflow management. This Compact device operates reliably across various demanding environments, ensuring optimal temperature regulation for critical equipment.

Compact 36 x 36 x 28 mm design allows for space-saving installations

Utilises robust materials with UL 94V-0 flame retardant ratings for durability

Provides superior airflow of 0.36 m³/min for efficient cooling

Features an expected life of 60,000 hours at 60°C for long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy