- RS Stock No.:
- 791-2846
- Mfr. Part No.:
- A9C15918
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 791-2846
- Mfr. Part No.:
- A9C15918
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Acti9 iACT Auxiliary Contactors
Acti9 iACT Auxiliary Contactors are suitable for iCT contactors, these auxiliaries allow different operations
iACTs allows indication or control of the "open"or "closed" position of the contactor power contacts
iACTp is an interference suppressor which limits overvoltages on the control circuit
iACTc is used to control a contactor in impulse-type mode or to combine latched or impulse-type control orders
iACT24 allows control and indication of a 230 Vac contactor from the Acti 9 Smartlink or by a PLC, by 24 V DC signals
iATEt is used to time delay for iCT and iTL
iACTp is an interference suppressor which limits overvoltages on the control circuit
iACTc is used to control a contactor in impulse-type mode or to combine latched or impulse-type control orders
iACT24 allows control and indication of a 230 Vac contactor from the Acti 9 Smartlink or by a PLC, by 24 V DC signals
iATEt is used to time delay for iCT and iTL
Specifications
Attribute | Value |
---|---|
Mounting Style | DIN Rail Mount |
Range | Acti 9 |
Series | iACT |
Terminal Type | Screw |
Contact Voltage Rating | 48 → 127 V ac |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +50°C |
Operating Temperature Range | -5 → +50 °C |