- RS Stock No.:
- 419-2692
- Mfr. Part No.:
- 3RH1911-2NF11
- Manufacturer:
- Siemens
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 419-2692
- Mfr. Part No.:
- 3RH1911-2NF11
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Auxiliary Contacts, Low Voltage - 3RH19 Range,Hard gold plated contacts
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Normal State Configuration | NO/NC |
Mounting Style | Snap-On |
Series | 3RH1 |
Contact Current Rating | 300 mA |
Terminal Type | Cage Clamp |
Pole and Throw Configuration | DP |
Contact Voltage Rating | 60 V ac/dc |