TE Connectivity, MCP Cable Male Wire Seal Plug-In

The image is for reference only, please refer to product details and specifications

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

HK$6.70

Add to Basket
Select or type quantity
In Stock
  • 590 unit(s) ready to ship from another location
  • Plus 1,390 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 620HK$0.67HK$6.70
630 - 1240HK$0.66HK$6.60
1250 +HK$0.65HK$6.50

*price indicative

RS Stock No.:
909-7280
Mfr. Part No.:
963245-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector Seal

Sub Type

Wire Seal

Termination Type

Plug-In

Series

MCP

Gender

Male

Housing Material

Silicone

Depth

8.5mm

Colour

Yellow

Mount Type

Cable

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Width

8.2mm

Standards/Approvals

No

Height

8.2mm

TE Connectivity Standard Power Timer Wire Seal


Single Wire Seal (SWS) for use with Standard Power Timer contacts. This single wire seal is made from yellow silicone with a 7.2mm cavity diameter and a 3.7mm cable insulation diameter.

TE Connectivity Automotive Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy