TE Connectivity, HALVONEX Max 1 Row 1 Way Female Cable Seal
- RS Stock No.:
- 775-636
- Mfr. Part No.:
- 2461743-3
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 1600 units)*
HK$148,613.69
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | HK$148,613.69 | HK$92.884 |
*price indicative
- RS Stock No.:
- 775-636
- Mfr. Part No.:
- 2461743-3
- Manufacturer:
- TE Connectivity
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Cable Seal | |
| Product Type | Cable Seal | |
| Series | HALVONEX Max | |
| Gender | Female | |
| Housing Material | Silicone Rubber | |
| Depth | 39.6mm | |
| Colour | Grey | |
| Number of Contacts | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Height | 39.6mm | |
| Width | 28.8mm | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Cable Seal | ||
Product Type Cable Seal | ||
Series HALVONEX Max | ||
Gender Female | ||
Housing Material Silicone Rubber | ||
Depth 39.6mm | ||
Colour Grey | ||
Number of Contacts 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Height 39.6mm | ||
Width 28.8mm | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The TE Connectivity Single Wire Seal is an essential environmental sealing component developed by TE Connectivity for high-power connector systems. It is manufactured from liquid silicon rubber and has a color-coded variant to match specific cable sizes and integration requirements.
Fabricated from Durable liquid silicon rubber material
Individual unit weight ranging between 10.5g to 11.9g
