STMicroelectronics, STA339BWTR Audio System Circuit 192kHz I2S 100dB 2 x 20 W, 2 x 9 + 1 x 20 W 5 → 26 V, 36-Pin

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Special Audio Amplifiers, STMicroelectronics

Audio Amplifiers, STMicroelectronics

Specifications
Attribute Value
Maximum Sample Rate 192kHz
Digital Audio Formats I2S
Mounting Type Surface Mount
Package Type PowerSSO
Pin Count 36
Dimensions 10.5 x 7.6 x 2.4mm
Length 10.5mm
Width 7.6mm
Height 2.4mm
Maximum Operating Supply Voltage 26 V
Maximum Operating Temperature +150 °C
Minimum Operating Supply Voltage 5 V
Minimum Operating Temperature -20 °C
1721 In stock for delivery within 3 working days
Price Each
Was HK$44.67
HK$ 14.37
(exc. GST)
units
Per unit
1 - 9
HK$14.37
10 - 24
HK$13.87
25 - 99
HK$13.17
100 - 999
HK$12.52
1000 +
HK$11.90
Packaging Options:
Related Products
Multi-contact wiper - low noise, high stabilitySealed to ...
Description:
Multi-contact wiper - low noise, high stabilitySealed to withstand immersion board washingMoulded body with built in stand-offsWiper idles at end of travelSuitable for 0·1in grid pitch.
Bourns® 3299W 3/8" Square Multiturn Cermet Trimming Potentiometer ...
Description:
Bourns® 3299W 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®). Multi-contact wiper - low noise, high stabilitySealed to withstand immersion board washingMoulded body with built in stand-offsWiper idles at end of travelSuitable for 0.1in grid pitch.
Bourns® 3386 3/8" Square Single Turn Cermet Trimming ...
Description:
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®). Wide choice of styles including finger adjustSealed to withstand immersion board washingMoulded body with built-in PCB stand-offs.
Height 10.41mm. Sealed to withstand immersion board washingFlame ...
Description:
Height 10.41mm. Sealed to withstand immersion board washingFlame retardent plastic housingMoulded body with built in stand offsSolid end stopIC style pins for PCB assembly.