Maxim, MAX9867ETJ+ Audio Codec IC 32-Pin TQFN

  • RS Stock No. 923-7737
  • Mfr. Part No. MAX9867ETJ+
  • Manufacturer Maxim
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Audio CODEC, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Audio, Maxim Integrated

Specifications
Attribute Value
Codec Type Stereo Audio
Number of ADCs 2
Number of DACs 2
Number of Channels Stereo
Sampling Rate 48kHz
Interface Type Serial-I2C
Mounting Type Surface Mount
Package Type TQFN
Pin Count 32
Number of ADC Inputs 2
Number of DAC Outputs 2
Power Supply Type Single
Typical Operating Supply Voltage 1.8 V
Minimum Operating Temperature -40 °C
Width 5.1mm
Length 5.1mm
Dimensions 5.1 x 5.1 x 0.75mm
Height 0.75mm
Maximum Operating Temperature +85 °C
On back order for despatch 02/04/2020, delivery within 3 working days
Price Each (In a Tube of 60)
HK$ 16.43
(exc. GST)
units
Per unit
Per Tube*
60 +
HK$16.43
HK$985.80
*price indicative
Related Products
The Wera 3/8in VDE Zyklop insulated socket provides ...
Description:
The Wera 3/8in VDE Zyklop insulated socket provides increased safety through a yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. The insulated hand sockets are wrapped in a non-conductive material for ...
3/8" VDE sockets with increased safety through yellow ...
Description:
3/8" VDE sockets with increased safety through yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. Individually tested tool at 10,000V for safe working at voltage of 1,000. Increased safety due to ...
Introducing professional 1/2" female square ratchet to 3/8" ...
Description:
Introducing professional 1/2" female square ratchet to 3/8" male square ratchet adaptor. This professional Facom adaptor allows you to use "junior" series 3/8" drive sockets. Manufactured from the highest grade steel guarantees the maximum performance, durability and safety of use. ...
3-piece adapter set for all common ratchetsStack easily ...
Description:
3-piece adapter set for all common ratchetsStack easily thanks to magnetic insertsMax. adaptation " ≥ "Magnetic inserts hold sockets on the adapter securelyKnurled surface for threading bolts / nuts by hand.