Maxim Integrated, MAX9867ETJ+ Audio Codec IC 32-Pin TQFN
The image is for reference only, please refer to product details and specifications
75 In stock for delivery within 3 working days
Added
- RS Stock No.:
- 190-0463
- Mfr. Part No.:
- MAX9867ETJ+
- Manufacturer:
- Maxim Integrated
- COO (Country of Origin):
- CN
units | Per unit | Per Pack* |
5 - 5 | HK$18.782 | HK$93.91 |
10 - 20 | HK$18.402 | HK$92.01 |
25 + | HK$15.204 | HK$76.02 |
*price indicative |
Audio CODEC, Maxim Integrated
Note
Attribute | Value |
Codec Type | Stereo Audio |
Number of ADCs | 2 |
Number of DACs | 2 |
Number of Channels | Stereo |
Sampling Rate | 48kHz |
Interface Type | Serial-I2C |
Mounting Type | Surface Mount |
Package Type | TQFN |
Pin Count | 32 |
Number of ADC Inputs | 2 |
Number of DAC Outputs | 2 |
Power Supply Type | Single |
Typical Operating Supply Voltage | 1.8 V |
Maximum Operating Temperature | +85 °C |
Length | 5.1mm |
Height | 0.75mm |
Width | 5.1mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 5.1 x 5.1 x 0.75mm |