Texas Instruments, TLV320AIC12KIDBT 16bit- Audio Codec IC 30-Pin TSSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Audio CODEC, Texas Instruments

Audio, Texas Instruments

Specifications
Attribute Value
Number of ADCs 1
Number of DACs 1
Number of Channels Mono
ADC/DAC Resolution 16bit
Sampling Rate 104ksps
Interface Type Serial-I2C
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 30
Number of ADC Inputs 3
Number of DAC Outputs 3
Power Supply Type Single
Typical Operating Supply Voltage 1.8 V, 3.3 V
Maximum Operating Temperature +85 °C
Length 7.8mm
Width 4.4mm
Height 1.15mm
Minimum Operating Temperature -40 °C
Dimensions 7.8 x 4.4 x 1.15mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 60)
HK$ 42.36
(exc. GST)
units
Per unit
Per Tube*
60 +
HK$42.36
HK$2,541.60
*price indicative
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...