BD7836EFV-E2 ROHM, 2-Channel Speaker Amplifier, 20-Pin HTSSOP Stereo

  • RS Stock No. 184-8581
  • Mfr. Part No. BD7836EFV-E2
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD7836EFV is a low voltage drive class-AB stereo speaker amplifier, developed for note-book PC, desktop PC, portable devices and others. Class-AB amplifier has no EMI noise. Adopting power package realize high output power. Low shutdown mode electricity reduce consumption of battery. Shutdown current is 0μA typically. BD7836EFV can use for some applications that change mode between "shutdown state" and "active state".

High power 1.9W typ. (VDD=5V, RL=4Ω, THD+N=1%, stereo input)
High power 1.2W typ. (VDD=5V, RL=8Ω, THD+N=1%, stereo input)
Gain selectable by the external control (6, 10, 15.6, 21.6dB)
Pop noise suppression circuitry
Shutdown function (Mute function) [Isd=0μA]
Protection circuitry (Thermal shutdown. Under voltage lockout)
Power Package with thermal pad HTSSOP-B20

Specifications
Attribute Value
Amplifier Type Class-AB
Output Type 2 Channel Stereo
Maximum Power 1.9W
Amplifier Class Class A-B
Mounting Type Surface Mount
Typical Single Supply Voltage 4.5 → 5.5 V
Power Supply Type Single
Number of Channels per Chip 2
Package Type HTSSOP
Pin Count 20
Input Signal Type Single
Output Signal Type Single
Dimensions 6.5 x 4.4 x 0.85mm
Length 6.5mm
Maximum Operating Temperature 85 °C
Height 0.85mm
Width 4.4mm
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 2500)
HK$ 4.821
(exc. GST)
units
Per unit
Per Reel*
2500 +
HK$4.821
HK$12,052.50
*price indicative
Related Products
The K7L-AT50 liquid leakage sensor amplifier by Omron ...
Description:
The K7L-AT50 liquid leakage sensor amplifier by Omron can detect a wide variety of liquids ranging from water to chemicals with low conductivity. It internally oscillates AC signals provided to the Sensing Band, protecting it from electric corrosion and ensuring ...
Flowline's general purpose range of level controller displays ...
Description:
Flowline's general purpose range of level controller displays which cover an assortment of engineering units. Comes equipped with either a 4-20mA or 0-10mA level sensor inputs, with various configurations to ensure your application is covered. Optional 2 or 4 programmable ...
A series of liquid level control relays from ...
Description:
A series of liquid level control relays from ABB for conductive liquids. The CM-ENS range gives a choice of 3 variants each with a compact, space saving housing with the highest fire protection and environmentally friendly materials. Installation is quick ...
The MultiTrode indicator probe provides continuous level indication ...
Description:
The MultiTrode indicator probe provides continuous level indication and pump control. The probe can be connected to a PLC or dedicated pump controller system. The 10 digital outputs provide a mechanism for simple pump control without any other control device. ...