BA3121F-E2 ROHM, 2-Channel Audio Amplifier IC, 8-Pin SOP

  • RS Stock No. 171-6259
  • Mfr. Part No. BA3121F-E2
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Audio Amplifiers, ROHM Semiconductor

Specifications
Attribute Value
Mounting Type Surface Mount
Typical Single Supply Voltage 12 V
Power Supply Type Single
Number of Channels per Chip 2
Package Type SOP
Pin Count 8
Input Signal Type Differential
Output Signal Type Single Ended
Minimum CMRR 41dB
Height 1.5mm
Maximum Operating Temperature +85 °C
Dimensions 5 x 4.4 x 1.5mm
Width 4.4mm
Minimum Operating Temperature -30 °C
Length 5mm
65 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
HK$ 12.19
(exc. GST)
units
Per unit
Per Pack*
5 - 95
HK$12.19
HK$60.95
100 - 245
HK$11.58
HK$57.90
250 - 495
HK$10.526
HK$52.63
500 - 995
HK$9.658
HK$48.29
1000 +
HK$8.912
HK$44.56
*price indicative
Packaging Options: