Yageo Capacitor Array 470pF 50V dc ±5% 4-way C0G Dielectric 0612 (1632M) Package C-Array Series Surface Mount

  • RS Stock No. 616-9773
  • Mfr. Part No. CA0612JRNPO9BN471
  • Manufacturer Yageo
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Surface Mount 0612, 4-C Array

Four capacitors (4 x 0603) of the same value on one array
Less than 50% board space of equivalent discrete capacitors
Applications include high density consumer electronics and automotive

Network and Feed-through

Specifications
Attribute Value
Capacitance 470 pF
Series C-Array
Tolerance ±5%
Voltage 50 V dc
Mounting Type Surface Mount
Number of Capacitors 4
Dielectric C0G
Package/Case 0612 (1632M)
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Tolerance Minus -5%
Tolerance Plus +50%
Discontinued product
Related Products
TE Connectivity's popular range of 'MATE-N-LOK' connectors are ...
Description:
TE Connectivity's popular range of 'MATE-N-LOK' connectors are brilliant connector housings. These housings are built from a rugged Nylon material, designed for use is industrial scenarios. The 'MATE-N-LOCK' housings are fully polarized with positive locking for secure mating retention and ...
Switchcraft straight DC power jacks feature threaded bushings ...
Description:
Switchcraft straight DC power jacks feature threaded bushings to allow use of both standard and locking power plugs, suitable for panel mount applications, fitted with hex nut and washer, available with a range of mating pin diameters. • Right-angle power ...
Switchcraft straight DC power jacks feature threaded bushings ...
Description:
Switchcraft straight DC power jacks feature threaded bushings to allow use of both standard and locking power plugs, suitable for panel mount applications, fitted with hex nut and washer, available with a range of mating pin diameters. • Right-angle power ...
ABB Easy and Safe range of appliance inlets ...
Description:
ABB Easy and Safe range of appliance inlets available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self-cleaning and calibrated to maintain accurate contact pressure over time. Flexible membrane and threaded inserts ...