Yageo Capacitor Array 47nF 25V dc ±10% 4-way X7R Dielectric 0612 (1632M) Package C-Array Series Surface Mount

  • RS Stock No. 616-9751
  • Mfr. Part No. 225512615645
  • Manufacturer Yageo
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Surface Mount 0612, 4-C Array

Four capacitors (4 x 0603) of the same value on one array
Less than 50% board space of equivalent discrete capacitors
Applications include high density consumer electronics and automotive

Network and Feed-through

Specifications
Attribute Value
Capacitance 47 nF
Series C-Array
Tolerance ±10%
Voltage 25 V dc
Mounting Type Surface Mount
Number of Capacitors 4
Dielectric X7R
Package/Case 0612 (1632M)
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Tolerance Minus -10%
Tolerance Plus +10%
Discontinued product
Related Products
The HEF4013B is a dual D-type flip-flop that ...
Description:
The HEF4013B is a dual D-type flip-flop that features independent set-direct input (SD), clear-direct input (CD), clock input (CP) and outputs (Q, Q). Data is accepted when CP is LOW and is transferred to the output on the positive-going edge ...
The 74HC4051-Q100, 74HCT4051-Q100 is a high-speed Si-gate CMOS ...
Description:
The 74HC4051-Q100, 74HCT4051-Q100 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). The 74HC4051-Q100, 74HCT4051-Q100 is an 8-channel analog multiplexer/demultiplexer with three digital select inputs (S0 to S2), an active-LOW enable input (E), eight ...
The 74VHC138FT is an advanced high speed CMOS ...
Description:
The 74VHC138FT is an advanced high speed CMOS 3-to-8 DECODER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. When the device is enabled, ...
The 74VHC139FT is an advanced high speed CMOS ...
Description:
The 74VHC139FT is an advanced high speed CMOS 2 to 4 LINE DECODER/DEMULTIPLEXER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The active ...