Rubber Feet; Rubber; 0.44 in.; 0.20 in.; Clear

  • RS Stock No. 2508134772
  • Mfr. Part No. 1421T5CL
  • Manufacturer Hammond
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Stock check temporarily unavailable - call for stock availability
Price 1 Pack of 24
HK$ 81.20
(exc. GST)
Pack(s)
Per Pack
Per unit*
5 - 49
HK$81.20
HK$3.383
50 - 249
HK$73.08
HK$3.045
250 +
HK$56.84
HK$2.368
*price indicative
Extended Range item.
The above is the typical lead time for delivery of Extended Range products and subject to the minimum order requirement.
It is supplied directly from vendor and thus, non-cancellable and non-returnable terms applied.
Related Products
Shielded bearings are fitted with two metal dust ...
Description:
Shielded bearings are fitted with two metal dust shields to prevent ingress of dirt and foreign matter. Primarily intended for applications where the bearing inner ring rotatesIf the outer ring rotates there is a danger that grease may be lost ...
SKF Ball Bearings are designed to deliver increased ...
Description:
SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.Features:• Excellent performance in hot conditions, dry environments and low rotational speed applications• Temperature range -30°C to 150°C• Suitable ...
The BSF series of bearings is equivalent to ...
Description:
The BSF series of bearings is equivalent to the BSN range of bearings, with an extended outer ring, with bolt holes for easy direct mounting. Relubrication holes in outside surface and face of the outer ring allow for relubrication during ...
Angular Contact Bearings are ideally suited to applications ...
Description:
Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy. High Performance - They have a high load carrying capacity and thus allow smaller ...