- RS Stock No.:
- 201-2354
- Mfr. Part No.:
- SEM11435M
- Manufacturer:
- FIBET
Discontinued product
- RS Stock No.:
- 201-2354
- Mfr. Part No.:
- SEM11435M
- Manufacturer:
- FIBET
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The FIBET SW type anti-vibration mount is used to insulate the transmission of noise and vibration in vertically applied loads. It can be used for isolating instrumentation in mobile, military or road applications.
Measuring equipment
Large machinery
Large machinery
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Pedestal Mount |
Thread Size | M10 |
Diameter | 73mm |
Foot Height | 35mm |
Overall Height | 35mm |
Material | Natural Rubber |
Foot Shape | Circular |
Compression Load | 60kg |
Metalwork | Zinc Plated Steel |
Compression Deflection | 5.6mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |