Bag, Shielding; Bag; 4 in.; 6; Zipper Closure; 10^11 Ohms (Max.); 2.9 mil

  • RS Stock No. 2508559825
  • Mfr. Part No. 1910 (4X6INCH)
  • Manufacturer 3M
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Extended Range: Available for delivery within 5 working days.* Non-returnable. Conditions apply.
Price 1 Pack of 100
HK$ 190.84
(exc. GST)
Pack(s)
Per Pack
Per unit*
1 - 9
HK$190.84
HK$1.908
10 - 49
HK$171.74
HK$1.717
50 +
HK$133.55
HK$1.336
*price indicative
Extended Range item.
The above is the typical lead time for delivery of Extended Range products and subject to the minimum order requirement.
It is supplied directly from vendor and thus, non-cancellable and non-returnable terms applied.
Related Products
Panasonic TQC series tantalum capacitors are part of ...
Description:
Panasonic TQC series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the ...
TAJ Series are General Purpose SMT Chip Tantalum ...
Description:
TAJ Series are General Purpose SMT Chip Tantalum Capacitors7 case sizes availableLow profile options availableCV range: 0.10-2200μF / 2.5-50VApplications include General low power DC/DC and Low Drop Out regulator.
AVX F91 series resin molded chip capacitors feature ...
Description:
AVX F91 series resin molded chip capacitors feature a j-lead package and low ESR. These Tantalum Capacitors are compliant to RoHS2 directive 2011/65/EU.Capacitance Tolerance: ±20%, ±10% at 120 Hz.Category Temperature Range: -55 to +125°C.The devices are ideal for general medium ...
The TPS series of low ESR SMD capacitors ...
Description:
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options. Low ESR (equivalent series resistance)High ripple current capabilityLow ...