Analog Devices EVAL-ADCMP582BCPZ, Comparator Evaluation Board for ADCMP582

  • RS Stock No. 832-9485
  • Mfr. Part No. EVAL-ADCMP582BCPZ
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for ADCMP572/573/580/581/582 Comparator, Analog Devices

The EVAL-ADCMP57xBCPZ and EVAL-ADCMP58xBCPZ evaluation boards, from Analog Devices, are designed to evaluate the ADCMP57x and ADCMP58x families. The ADCMP57x and ADCMP58x devices are ultrafast comparators. This range of comparators represents state of the art, general-purpose comparator technology. It is therefore important to evaluate their performance characteristics with the highest band-width components available.
The EVAL-ADCMP57xBCPZ and EVAL-ADCMP58xBCPZ boards are fabricated using a high quality dielectric material between the ground plane and signal layers in order to maintain high signal integrity. All input and output signals are brought on to the board with 2.9 mm RF connectors, and transmission line paths are kept as close to 50 Ω as possible.

Comparators, Analog Devices

Specifications
Attribute Value
Analogue Function Comparator
Kit Classification Evaluation Board
Featured Device ADCMP582
2 In stock for delivery within 3 working days
Price Each
HK$ 3,525.20
(exc. GST)
units
Per unit
1 +
HK$3,525.20