ON Semiconductor, NOA1212CUTAG

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Photopic light response
Dark current compensation
∼0 lux to over 100K lux range
Power down mode
Selectable gain ranges
Less than 8uA power at 0 lux
Linear response over full range
Benefits
Display power savings
Excellent SNR and DR
Operation from dark to full sun
Extends battery life
High small step accuracy
End Products
Cell phones, PDAs, MP3 players, GPS
Internet Mobile Devices (IMD)
Cameras, video recorders
Mobile devices with displays or backlit keypads
Applications
Display power management

Specifications
Attribute Value
Number of Pins 6
Mounting Type Surface Mount
Application Cameras, Cell Phones, GPS, MP3 players, PDAs, Video Recorders
Dimensions 1.6 x 1.6 x 0.6mm
Height 0.6mm
Length 1.6mm
Maximum Wavelength Detected 540nm
Width 1.6mm
Output Signal Type Analogue
2500 In stock for delivery within 3 working days
Price Each (On a Reel of 2500)
HK$ 2.165
(exc. GST)
units
Per unit
Per Reel*
2500 +
HK$2.165
HK$5,412.50
*price indicative
Related Products
The single throw types have 3mm contact separationElectrical ...
Description:
The single throw types have 3mm contact separationElectrical life: >104 operations at full loadMaximum operating temperature: +90°CConnection is by 4.8´0.8mm blade terminalsDimensions: H21, W15 (SP), W24 (DP), depth behind panel 12.5 (19.9 with terminals), max. panel thickness 3 mm.
A fully approved double pole rocker switchFits into ...
Description:
A fully approved double pole rocker switchFits into the space traditionally required for a single pole switchDPST silver contactsConnection via 6·3mm faston connectors>3mm contact gapNylon 66 94 V-2.
Marquardt 1800 series single and double pole rocker ...
Description:
Marquardt 1800 series single and double pole rocker switches. The long life 1800 rocker switches are suitable for use in Class II appliances and are available in a choice of styles that includes non illuminated, fully illuminated red, amber or ...
Marquardt 1858 series of miniature double pole single ...
Description:
Marquardt 1858 series of miniature double pole single throw rocker switches. The non illuminated 1858 rocker switches are suitable for use in Class II appliances and are available in a choice of PCB mount or 4.8mm Faston/Quick Connect style tab ...