- RS Stock No.:
- 875-2579
- Mfr. Part No.:
- MAL225626822E3
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
149 In stock for delivery within 3 working days
Added
Price Each
HK$34.37
Units | Per unit |
1 - 20 | HK$34.37 |
21 - 41 | HK$33.61 |
42 + | HK$32.89 |
- RS Stock No.:
- 875-2579
- Mfr. Part No.:
- MAL225626822E3
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
Product Details
256 Series
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 8200µF |
Voltage | 25V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 23 (Dia.) x 27mm |
Height | 27mm |
Minimum Operating Temperature | -40°C |
Diameter | 23mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Leakage Current | 1.36 mA |
Tolerance | ±20% |
Ripple Current | 1.73A |
Equivalent Series Resistance | 73mΩ |
Series | 256 |