- RS Stock No.:
- 839-6292
- Mfr. Part No.:
- 860241375002
- Manufacturer:
- Wurth Elektronik
The image is for reference only, please refer to product details and specifications
30 In stock for delivery within 3 working days
Added
Price Each (In a Bag of 5)
HK$6.648
Units | Per unit | Per Bag* |
5 - 45 | HK$6.648 | HK$33.24 |
50 - 120 | HK$6.484 | HK$32.42 |
125 - 495 | HK$6.322 | HK$31.61 |
500 + | HK$6.162 | HK$30.81 |
*price indicative |
- RS Stock No.:
- 839-6292
- Mfr. Part No.:
- 860241375002
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Long Life WCAP-AT1H Capacitor Series
WCAP- AT1H are Long Life Aluminium Electrolytic Capacitor Series
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 16mm |
Height | 16mm |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 10000h |
Tolerance | ±20% |
Ripple Current | 274mA |
Leakage Current | 260 μA |
Series | WCAP-AT1H |
Dissipation Factor | 20 |