Recently searched

    Nichicon 680μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - UHE1A681MPD

    The image is for reference only, please refer to product details and specifications

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    HK$14.80

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    5 - 495HK$2.96HK$14.80
    500 - 2495HK$2.84HK$14.20
    2500 - 4995HK$2.72HK$13.60
    5000 +HK$2.66HK$13.30

    **price indicative

    RS Stock No.:
    490-9591
    Mfr. Part No.:
    UHE1A681MPD
    Manufacturer:
    Nichicon
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Nichicon

    Capacitance

    680µF

    Voltage

    10V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    8 (Dia.) x 15mm

    Height

    15mm

    Minimum Operating Temperature

    -40°C

    Diameter

    8mm

    Maximum Operating Temperature

    +105°C

    Lead Pitch

    3.5mm

    Lifetime

    6000h

    Series

    HE

    Ripple Current

    840mA

    Leakage Current

    3 μA

    Tolerance

    ±20%