HAZET Saw Air Saw, 1/4 in Air Inlet, 99 L/min 6.3 bar
- RS Stock No.:
- 645-086
- Mfr. Part No.:
- 9034P-2
- Manufacturer:
- HAZET
N
Subtotal (1 unit)*
HK$2,834.80
FREE delivery for orders over HK$250.00
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$2,834.80 |
*price indicative
- RS Stock No.:
- 645-086
- Mfr. Part No.:
- 9034P-2
- Manufacturer:
- HAZET
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Sub Type | Air Saw | |
| Product Type | Saw | |
| Sound Level | 86.7dBA | |
| Vibration Level | 6.13m/s² | |
| Inlet Size | 1/4 in | |
| Stroke Length | 10mm | |
| Overall Length | 160mm | |
| Maximum Operating Pressure | 6.3 bar | |
| Air Consumption | 99L/min | |
| Minimum Hose Size | 10mm | |
| Standards/Approvals | CE | |
| Weight | 0.4kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Sub Type Air Saw | ||
Product Type Saw | ||
Sound Level 86.7dBA | ||
Vibration Level 6.13m/s² | ||
Inlet Size 1/4 in | ||
Stroke Length 10mm | ||
Overall Length 160mm | ||
Maximum Operating Pressure 6.3 bar | ||
Air Consumption 99L/min | ||
Minimum Hose Size 10mm | ||
Standards/Approvals CE | ||
Weight 0.4kg | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET sabre saw is engineered for cutting precision in both aluminium and sheet steel applications. Ideal for those who require a reliable tool that balances performance with manageable weight, this product excels in environments where efficiency and versatility are paramount. The saw's adjustable support frame allows for height changes, offering user adaptability in various conditions. With its capability to cut small radii and its optimal stroke of 10 mm, this saw caters to a variety of cutting tasks. Its robust design and included accessories make it suitable for both professional and casual users, ensuring it meets diverse operational needs while maintaining durability and ease of use.
Adjustable height support frame enhances user comfort
Cuts small radii for intricate machining tasks
Maximum cutting capacity of 4 mm in aluminium and 3 mm in sheet steel
Achieves up to 9500 strokes per minute for Rapid performance
Includes a file blade socket for enhanced versatility
Comes with a comprehensive accessory kit for immediate use
Air connection inlet designed for convenient coupling
Recommended hose diameter of 10 mm optimises performance
Rated working pressure of 6.3 bar ensures consistent power
Noise generation is managed with a sound power level of 97.7 dB(A)
Lightweight design at 0.4 kg allows for easy handling
Vibration acceleration of 6.13 m/s2 minimises operator fatigue
Includes hexagon socket screw spanner conveniently stored in the handle
